
SP706EP-L | |
|---|---|
DigiKey Part Number | 2156-SP706EP-L-ND |
Manufacturer | Sipex |
Manufacturer Product Number | SP706EP-L |
Description | IC SUPERVISOR 1 CHANNEL PQCC32 |
Customer Reference | |
Detailed Description | Supervisor 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sipex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Power Supply Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | - | |
Reset | Active Low | |
Reset Timeout | 200ms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 3148 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 956 | €0.26679 | €255.05 |
| Unit Price without VAT: | €0.26679 |
|---|---|
| Unit Price with VAT: | €0.33482 |

