
TRS3386EIPWR | |
|---|---|
DigiKey Part Number | 296-25065-2-ND - Tape & Reel (TR) 296-25065-1-ND - Cut Tape (CT) 296-25065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3386EIPWR |
Description | IC TRANSCEIVER FULL 3/2 20TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TRS3386EIPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.83000 | €3.83 |
| 10 | €2.91000 | €29.10 |
| 25 | €2.67840 | €66.96 |
| 100 | €2.42450 | €242.45 |
| 250 | €2.30340 | €575.85 |
| 500 | €2.23038 | €1,115.19 |
| 1 000 | €2.17029 | €2,170.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €2.12084 | €4,241.68 |
| 4 000 | €2.08014 | €8,320.56 |
| Unit Price without VAT: | €3.83000 |
|---|---|
| Unit Price with VAT: | €4.80665 |










