NBSG72AMNR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 224
Unit Price: €16.56000
Datasheet
16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBSG72AMNR2G

DigiKey Part Number
NBSG72AMNR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBSG72AMNR2G
Description
IC CROSSPOINT SWITCH 1X2:2 16QFN
Customer Reference
Detailed Description
Crosspoint Switch 1 x 2:2 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NBSG72AMNR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Crosspoint Switch
Circuit
1 x 2:2
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types