
SN74LS348NS | |
|---|---|
DigiKey Part Number | 2156-SN74LS348NS-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS348NS |
Description | IC PRIORITY ENCODER 1X8:3 16-SO |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 8:3 | |
Independent Circuits | 1 | |
Current - Output High, Low | 400µA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 8144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | €2.69365 | €258.59 |
| Unit Price without VAT: | €2.69365 |
|---|---|
| Unit Price with VAT: | €3.38053 |

