
BSP742TXUMA1 | |
|---|---|
DigiKey Part Number | BSP742TXUMA1TR-ND - Tape & Reel (TR) BSP742TXUMA1CT-ND - Cut Tape (CT) BSP742TXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSP742TXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 PDSO-8 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 800mA PG-DSO-8-6 |
Datasheet | Datasheet |
EDA/CAD Models | BSP742TXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5V ~ 34V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 800mA | |
Rds On (Typ) | 260mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-8-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.31000 | €1.31 |
| 10 | €0.95400 | €9.54 |
| 25 | €0.86560 | €21.64 |
| 100 | €0.76880 | €76.88 |
| 250 | €0.72252 | €180.63 |
| 500 | €0.69468 | €347.34 |
| 1 000 | €0.67175 | €671.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.64755 | €1,618.88 |
| 5 000 | €0.63296 | €3,164.80 |
| 7 500 | €0.62565 | €4,692.38 |
| 12 500 | €0.61756 | €7,719.50 |
| Unit Price without VAT: | €1.31000 |
|---|---|
| Unit Price with VAT: | €1.64405 |











