20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT563N

DigiKey Part Number
SN74ACT563N-ND
Manufacturer
Manufacturer Product Number
SN74ACT563N
Description
IC D-TYPE TRANSP 8:8 20-PDIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT563N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
6.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.94000€0.94
20€0.63300€12.66
40€0.59050€23.62
100€0.54580€54.58
260€0.51000€132.60
500€0.49042€245.21
1 000€0.47327€473.27
2 500€0.45514€1,137.85
5 000€0.44422€2,221.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.94000
Unit Price with VAT:€1.17970

Other Suppliers on DigiKey

21 022In Stock
Ships from Rochester Electronics, LLC