


LM79L12ACZ/NOPB | |
|---|---|
DigiKey Part Number | LM79L12ACZ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM79L12ACZ/NOPB |
Description | IC REG LINEAR -12V 100MA TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM79L12ACZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 52dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.45800 | €4.58 |
| 25 | €0.41120 | €10.28 |
| 100 | €0.36020 | €36.02 |
| 250 | €0.33588 | €83.97 |
| 500 | €0.32122 | €160.61 |
| 1 800 | €0.30061 | €541.10 |
| 3 600 | €0.29218 | €1,051.85 |
| 5 400 | €0.28796 | €1,554.98 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |






