
SN74ABT573APW | |
---|---|
DigiKey Part Number | 296-41613-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT573APW |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT573APW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 4ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.81000 | €0.81 |
10 | €0.58700 | €5.87 |
70 | €0.48014 | €33.61 |
140 | €0.45407 | €63.57 |
280 | €0.43261 | €121.13 |
560 | €0.41493 | €232.36 |
1 050 | €0.40163 | €421.71 |
2 520 | €0.38661 | €974.26 |
5 040 | €0.37708 | €1,900.48 |
Unit Price without VAT: | €0.81000 |
---|---|
Unit Price with VAT: | €1.01655 |