


SN74ABT244ADW | |
|---|---|
DigiKey Part Number | 296-1038-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT244ADW |
Description | IC BUFF NON-INVERT 5.5V 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT244ADW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.20000 | €1.20 |
| 10 | €0.87400 | €8.74 |
| 25 | €0.79200 | €19.80 |
| 100 | €0.70200 | €70.20 |
| 250 | €0.65920 | €164.80 |
| 500 | €0.63340 | €316.70 |
| 1 000 | €0.61219 | €612.19 |
| 2 500 | €0.58978 | €1,474.45 |
| 5 000 | €0.57628 | €2,881.40 |
| Unit Price without VAT: | €1.20000 |
|---|---|
| Unit Price with VAT: | €1.50600 |

