20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABT241AN

DigiKey Part Number
296-3965-5-ND
Manufacturer
Manufacturer Product Number
SN74ABT241AN
Description
IC BUFF NON-INVERT 5.5V 20-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABT241AN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 227
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€0.54000€0.54
20€0.35050€7.01
40€0.32525€13.01
100€0.29830€29.83
260€0.27688€71.99
500€0.26514€132.57
1 000€0.25488€254.88
2 500€0.24402€610.05
5 000€0.23748€1,187.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.54000
Unit Price with VAT:€0.67770

Other Suppliers on DigiKey

25 240In Stock
Ships from Rochester Electronics, LLC