SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C4V3LT3G

DigiKey Part Number
BZX84C4V3LT3GOSTR-ND - Tape & Reel (TR)
BZX84C4V3LT3GOSCT-ND - Cut Tape (CT)
BZX84C4V3LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C4V3LT3G
Description
DIODE ZENER 4.3V 250MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C4V3LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
250 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52 646
Factory Stock: 50 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.05100€0.51
100€0.02400€2.40
500€0.02228€11.14
1 000€0.01800€18.00
2 000€0.01758€35.16
5 000€0.01715€85.75
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01200€120.00
20 000€0.01168€233.60
30 000€0.01084€325.20
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295