

LP5996SD-1018/NOPB | |
---|---|
DigiKey Part Number | LP5996SD-1018/NOPBTR-ND - Tape & Reel (TR) LP5996SD-1018/NOPBCT-ND - Cut Tape (CT) LP5996SD-1018/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5996SD-1018/NOPB |
Description | IC REG LINEAR 1V/1.8V 10-SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5996SD-1018/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.96000 | €0.96 |
10 | €0.69100 | €6.91 |
25 | €0.62440 | €15.61 |
100 | €0.55130 | €55.13 |
250 | €0.51648 | €129.12 |
500 | €0.49544 | €247.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.47812 | €478.12 |
2 000 | €0.46388 | €927.76 |
3 000 | €0.45674 | €1,370.22 |
5 000 | €0.44884 | €2,244.20 |
7 000 | €0.44422 | €3,109.54 |
10 000 | €0.43978 | €4,397.80 |
Unit Price without VAT: | €0.96000 |
---|---|
Unit Price with VAT: | €1.20480 |