
SN74HC7002DR | |
|---|---|
DigiKey Part Number | 296-28509-2-ND - Tape & Reel (TR) 296-28509-1-ND - Cut Tape (CT) 296-28509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC7002DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC7002DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 22ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.41000 | €2.41 |
| 10 | €1.79900 | €17.99 |
| 25 | €1.64720 | €41.18 |
| 100 | €1.47930 | €147.93 |
| 250 | €1.41348 | €353.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €1.26961 | €3,174.02 |
| 5 000 | €1.24437 | €6,221.85 |
| Unit Price without VAT: | €2.41000 |
|---|---|
| Unit Price with VAT: | €3.02455 |


