
MAX4025EUP+ | |
---|---|
DigiKey Part Number | MAX4025EUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4025EUP+ |
Description | IC AMP MPLEX AMP 20TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 2:1 Multiplexer-Amplifier 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4025EUP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 2:1 Multiplexer-Amplifier | |
Output Type | - | |
Number of Circuits | 4 | |
-3db Bandwidth | 260 MHz | |
Slew Rate | 300V/µs | |
Current - Supply | 34 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |