
SGH40N60UFTU | |
|---|---|
DigiKey Part Number | 2156-SGH40N60UFTU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SGH40N60UFTU |
Description | IGBT 600V 40A TO-3P |
Customer Reference | |
Detailed Description | IGBT 600 V 40 A 160 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 160 A | |
Vce(on) (Max) @ Vge, Ic | 2.6V @ 15V, 20A | |
Power - Max | 160 W | |
Switching Energy | 160µJ (on), 200µJ (off) | |
Input Type | Standard | |
Gate Charge | 97 nC | |
Td (on/off) @ 25°C | 15ns/65ns | |
Test Condition | 300V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | €3.70057 | €259.04 |
| Unit Price without VAT: | €3.70057 |
|---|---|
| Unit Price with VAT: | €4.64422 |

