
TLV320AIC3105IRHBR | |
|---|---|
DigiKey Part Number | 296-48704-2-ND - Tape & Reel (TR) 296-48704-1-ND - Cut Tape (CT) 296-48704-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV320AIC3105IRHBR |
Description | IC AUDIO CODEC 24BIT PCM 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 24 b PCM Audio Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV320AIC3105IRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | PCM Audio Interface | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 92 / 102 | |
Dynamic Range, ADCs / DACs (db) Typ | 93 / 97 | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.55000 | €3.55 |
| 10 | €2.68900 | €26.89 |
| 25 | €2.47320 | €61.83 |
| 100 | €2.23540 | €223.54 |
| 250 | €2.12216 | €530.54 |
| 500 | €2.05390 | €1,026.95 |
| 1 000 | €1.99773 | €1,997.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.55747 | €4,672.41 |
| Unit Price without VAT: | €3.55000 |
|---|---|
| Unit Price with VAT: | €4.45525 |


