
CD74LPT541AM | |
|---|---|
DigiKey Part Number | 2156-CD74LPT541AM-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CD74LPT541AM |
Description | IC BUS DRIVER 3.6V 20-QSOP |
Customer Reference | |
Detailed Description | Bus Driver 1 Element 8 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Bus Driver | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Bulk: | 1453 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | €1.36833 | €254.51 |
| Unit Price without VAT: | €1.36833 |
|---|---|
| Unit Price with VAT: | €1.71725 |

