
R1Q4A7218ABB-33IA0 | |
|---|---|
DigiKey Part Number | 2156-R1Q4A7218ABB-33IA0-ND |
Manufacturer | |
Manufacturer Product Number | R1Q4A7218ABB-33IA0 |
Description | IC SRAM 72MBIT PARALLEL 165LBGA |
Customer Reference | |
Detailed Description | SRAM - Synchronous, DDR II Memory IC 72Mbit Parallel 300 MHz 450 ps 165-LBGA (13x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous, DDR II | |
Memory Size | ||
Memory Organization | 4M x 18 | |
Memory Interface | Parallel | |
Clock Frequency | 300 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 450 ps | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 165-LBGA (13x15) | |
Base Product Number |
| Bulk: | 2955 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | €111.38000 | €222.76 |
| Unit Price without VAT: | €111.38000 |
|---|---|
| Unit Price with VAT: | €139.78190 |

