
R1LV3216RSA-5SI#BU | |
|---|---|
DigiKey Part Number | 2156-R1LV3216RSA-5SI#BU-1833-ND |
Manufacturer | |
Manufacturer Product Number | R1LV3216RSA-5SI#BU |
Description | R1LV3216R - LOW POWER SRAM, 2MX1 |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Single Port, Asynchronous | |
Memory Size | ||
Memory Organization | 2M x 16, 4M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I |
| Bulk: | 14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | €75.18333 | €225.55 |
| Unit Price without VAT: | €75.18333 |
|---|---|
| Unit Price with VAT: | €94.35508 |

