
QS72221-20JR | |
|---|---|
DigiKey Part Number | 2156-QS72221-20JR-ND |
Manufacturer | Quality Semiconductor |
Manufacturer Product Number | QS72221-20JR |
Description | IC FIFO SYNC 1KX9 12NS |
Customer Reference | |
Detailed Description | Synchronous FIFO 9K (1K x 9) 12ns |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quality Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Size | 9K (1K x 9) | |
Function | Synchronous | |
Data Rate | - | |
Access Time | 12ns | |
Current - Supply (Max) | - | |
Bus Directional | - | |
Expansion Type | - | |
Programmable Flags Support | Yes | |
Retransmit Capability | No | |
FWFT Support | No | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Bulk: | 1121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | €9.78231 | €254.34 |
| Unit Price without VAT: | €9.78231 |
|---|---|
| Unit Price with VAT: | €12.27680 |

