Transceiver 1 Element 8 Bit per Element 3-State Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT646CTQ

DigiKey Part Number
2156-QS74FCT646CTQ-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT646CTQ
Description
IC TRANSCEIVER 5V 1.8V POS LDO
Customer Reference
Detailed Description
Transceiver 1 Element 8 Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quality Semiconductor
Series
-
Packaging
Bulk
Part Status
Obsolete
Logic Type
Transceiver
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
-, 64mA
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 705
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €77.34 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:42705
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100€2.58180€258.18
Unit Price without VAT:€2.58180
Unit Price with VAT:€3.24016