
SN74CBTLV3384DBQR | |
|---|---|
DigiKey Part Number | 296-9142-2-ND - Tape & Reel (TR) 296-9142-1-ND - Cut Tape (CT) 296-9142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CBTLV3384DBQR |
Description | IC BUS SWITCH 5 X 1:1 24-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CBTLV3384DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.47300 | €4.73 |
| 25 | €0.42520 | €10.63 |
| 100 | €0.37280 | €37.28 |
| 250 | €0.34780 | €86.95 |
| 500 | €0.33268 | €166.34 |
| 1 000 | €0.32923 | €329.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.30715 | €767.88 |
| 5 000 | €0.29925 | €1,496.25 |
| 7 500 | €0.29529 | €2,214.68 |
| 12 500 | €0.29091 | €3,636.38 |
| 17 500 | €0.28834 | €5,045.95 |
| 25 000 | €0.28588 | €7,147.00 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.82830 |

