
PN200A-FS | |
---|---|
DigiKey Part Number | 2156-PN200A-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | PN200A-FS |
Description | TRANS PNP 45V 0.5A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 500 mA 250MHz 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 20mA, 200mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 019 | €0.12867 | €259.78 |
Unit Price without VAT: | €0.12867 |
---|---|
Unit Price with VAT: | €0.16148 |