Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS77601QPWPRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23880-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77601QPWPRG4Q1 |
Description | IC REG LINEAR POS ADJ 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77601QPWPRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.44513 | €2,890.26 |
| 4 000 | €1.41544 | €5,661.76 |
| 6 000 | €1.40056 | €8,403.36 |
| Unit Price without VAT: | €1.44513 |
|---|---|
| Unit Price with VAT: | €1.81364 |


