
NC7WP02K8X | |
---|---|
DigiKey Part Number | 2156-NC7WP02K8X-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | NC7WP02K8X |
Description | IC GATE NOR 2CH 2-INP US8 |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 320 | €0.19730 | €260.44 |
Unit Price without VAT: | €0.19730 |
---|---|
Unit Price with VAT: | €0.24761 |