Multiplexer 1 x 2:1 SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SP158P6X

DigiKey Part Number
2156-NC7SP158P6X-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
NC7SP158P6X
Description
IC MULTIPLEXER 1 X 2:1 SC-88
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 SC-88 (SC-70-6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairchild Semiconductor
Series
Packaging
Bulk
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 2:1
Independent Circuits
1
Current - Output High, Low
2.6mA, 2.6mA
Voltage Supply Source
Single Supply
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 375
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:24375
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2 597€0.10327€268.19
Unit Price without VAT:€0.10327
Unit Price with VAT:€0.12960