
MM74HC4538SJX | |
|---|---|
DigiKey Part Number | 2156-MM74HC4538SJX-FSTR-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MM74HC4538SJX |
Description | IC MMV 2-CIR 26-NS 16-SOP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 26 ns 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 26 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Base Product Number |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 505 | €0.50776 | €256.42 |
| Unit Price without VAT: | €0.50776 |
|---|---|
| Unit Price with VAT: | €0.63724 |

