
MM74HC366N | |
|---|---|
DigiKey Part Number | 2156-MM74HC366N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | MM74HC366N |
Description | IC BUFFER INVERTING 6V 16-DIP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Bulk: | 2997 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 443 | €0.58521 | €259.25 |
| Unit Price without VAT: | €0.58521 |
|---|---|
| Unit Price with VAT: | €0.73444 |

