
ML4827IP1 | |
|---|---|
DigiKey Part Number | 2156-ML4827IP1-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | ML4827IP1 |
Description | FAULT-PROTECTED PFC AND PWM CONT |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 80kHz 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 80kHz | |
Current - Startup | 700 µA | |
Voltage - Supply | 0V ~ 7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | €1.49746 | €259.06 |
| Unit Price without VAT: | €1.49746 |
|---|---|
| Unit Price with VAT: | €1.87931 |

