
MIC38C42-1BM TR | |
|---|---|
DigiKey Part Number | 2156-MIC38C42-1BM TR-ND |
Manufacturer | |
Manufacturer Product Number | MIC38C42-1BM TR |
Description | BICMOS CURRENT-MODE PWM CONTROLL |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 7.6V ~ 20V | |
Duty Cycle | 96% | |
Frequency - Switching | 500kHz | |
Fault Protection | Current Limiting, UVLO | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | €1.08940 | €256.01 |
| Unit Price without VAT: | €1.08940 |
|---|---|
| Unit Price with VAT: | €1.36720 |

