
MIC2580A-1.6YTS | |
|---|---|
DigiKey Part Number | 2156-MIC2580A-1.6YTS-MI-ND |
Manufacturer | |
Manufacturer Product Number | MIC2580A-1.6YTS |
Description | HOT-SWAP PCI POWER CONTROLLER |
Customer Reference | |
Detailed Description | Hot Swap Controller, Switching Regulator 4 Channel CompactPCI™, PCI 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC2580A-1.6YTS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Hot Swap Controller, Switching Regulator | |
Number of Channels | 4 | |
Internal Switch(s) | Both | |
Applications | CompactPCI™, PCI | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout, Slew Rate | |
Voltage - Supply | 3.3V, 5V, 12V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Tube: | 1058 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €3.53556 | €254.56 |
| Unit Price without VAT: | €3.53556 |
|---|---|
| Unit Price with VAT: | €4.43713 |

