Image for MD8088 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MD8088

DigiKey Part Number
2156-MD8088-ND
Manufacturer
Manufacturer Product Number
MD8088
Description
IC MPU IAPX86 5MHZ 40CDIP
Customer Reference
Detailed Description
8088 Microprocessor IC iAPX86® 1 Core, 8-Bit 5MHz 40-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Bulk
Part Status
Active
Core Processor
8088
Number of Cores/Bus Width
1 Core, 8-Bit
Speed
5MHz
Co-Processors/DSP
-
RAM Controllers
-
Graphics Acceleration
No
Display & Interface Controllers
-
Ethernet
-
SATA
-
USB
-
Voltage - I/O
5V
Operating Temperature
0°C ~ 70°C (TA)
Security Features
-
Mounting Type
Through Hole
Package / Case
40-CDIP (0.600", 15.24mm)
Supplier Device Package
40-CDIP
Additional Interfaces
EBI/EMI
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 131
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1131
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7€38.13286€266.93
Unit Price without VAT:€38.13286
Unit Price with VAT:€47.85674