
MC74F125N | |
|---|---|
DigiKey Part Number | 2156-MC74F125N-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC74F125N |
Description | IC BUFF NON-INVERT 5.5V 14-PDIP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Bulk: | 23982 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 297 | €0.19794 | €256.73 |
| Unit Price without VAT: | €0.19794 |
|---|---|
| Unit Price with VAT: | €0.24841 |

