FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 14 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 14 MHz 8-SOIC

FM25040B-GA

DigiKey Part Number
2832-FM25040B-GA-ND
Manufacturer
Manufacturer Product Number
FM25040B-GA
Description
IC FRAM 4KBIT SPI 14MHZ 8SOIC
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Kbit SPI 14 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
14 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 672
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate €297.47 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.