
MC1902F | |
|---|---|
DigiKey Part Number | 2156-MC1902F-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1902F |
Description | IC GATE NAND 1CH 8-INP 14CFLTPK |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 120µA, 12mA | |
Input Logic Level - Low | 1.1V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack | |
Base Product Number |
| Bulk: | 95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €15.54235 | €264.22 |
| Unit Price without VAT: | €15.54235 |
|---|---|
| Unit Price with VAT: | €19.50565 |

