
MC1233L | |
|---|---|
DigiKey Part Number | 2156-MC1233L-ND |
Manufacturer | Motorola |
Manufacturer Product Number | MC1233L |
Description | IC FF D-TYPE DOUBLE 1BIT 14CDIP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Negative Edge 14-CDIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Motorola | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Max Propagation Delay @ V, Max CL | - | |
Trigger Type | Negative Edge | |
Current - Output High, Low | - | |
Voltage - Supply | 5.2V | |
Current - Quiescent (Iq) | 36 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-CDIP | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Base Product Number |
| Bulk: | 1214 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | €15.44765 | €262.61 |
| Unit Price without VAT: | €15.44765 |
|---|---|
| Unit Price with VAT: | €19.38680 |

