MC100EP195MNG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: €22.76000
Datasheet

Similar


Microchip Technology
In Stock: 751
Unit Price: €12.99000
Datasheet

Similar


Microchip Technology
In Stock: 1 308
Unit Price: €12.99000
Datasheet
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-VFQFN Exposed Pad
32-QFN

MC100EP195MNG

DigiKey Part Number
MC100EP195MNGOS-ND
Manufacturer
Manufacturer Product Number
MC100EP195MNG
Description
IC DLY LN 1024 TAP PROG 32-VFQFN
Customer Reference
Detailed Description
Delay Line IC Programmable 1024 Tap 2.2ns ~ 12.2ns 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MC100EP195MNG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Number of Taps/Steps
1024
Function
Programmable
Delay to 1st Tap
2.2ns
Tap Increment
10 ps
Available Total Delays
2.2ns ~ 12.2ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 796 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4 278In Stock
Ships from Rochester Electronics, LLC
518In Stock
Ships from Flip Electronics