
TMS370C758ANMT | |
|---|---|
DigiKey Part Number | 2156-TMS370C758ANMT-ND |
Manufacturer | |
Manufacturer Product Number | TMS370C758ANMT |
Description | IC MCU 8BIT 32KB OTP 64DIP |
Customer Reference | |
Detailed Description | TMS370 TMS370 Microcontroller IC 8-Bit 5MHz 32KB (32K x 8) OTP 64-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TMS370 | |
Core Size | 8-Bit | |
Speed | 5MHz | |
Connectivity | SCI, SPI | |
Peripherals | PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | 256 x 8 | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 64-DIP | |
Package / Case | 64-DIP (0.750", 19.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | €28.41889 | €255.77 |
| Unit Price without VAT: | €28.41889 |
|---|---|
| Unit Price with VAT: | €35.66571 |

