
MAX3032EESE/GH9 | |
|---|---|
DigiKey Part Number | 2156-MAX3032EESE/GH9-ND |
Manufacturer | |
Manufacturer Product Number | MAX3032EESE/GH9 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Customer Reference | |
Detailed Description | 4/0 Driver RS422 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3032EESE/GH9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC |


