MAX3001EEUP is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1 117
Unit Price: €7.03000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 900
Unit Price: €0.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: €0.81000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


onsemi
In Stock: 7
Unit Price: €0.83000
Datasheet

Similar


onsemi
In Stock: 17 773
Unit Price: €0.88000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €2.30039
Datasheet

Similar


Texas Instruments
In Stock: 13 689
Unit Price: €1.61000
Datasheet

Similar


Texas Instruments
In Stock: 1 912
Unit Price: €3.55000
Datasheet

Similar


Texas Instruments
In Stock: 13 195
Unit Price: €1.79000
Datasheet

Similar


Texas Instruments
In Stock: 3 828
Unit Price: €1.57000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3001EEUP

DigiKey Part Number
2156-MAX3001EEUP-ND
Manufacturer
Manufacturer Product Number
MAX3001EEUP
Description
IC XLTR VL BIDIR 20-TSSOP
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 8 Channel 4Mbps 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3001EEUP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
8
Voltage - VCCA
1.2 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
4Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.