
M38869FFAHP#UU | |
|---|---|
DigiKey Part Number | 2156-M38869FFAHP#UU-RE-ND |
Manufacturer | |
Manufacturer Product Number | M38869FFAHP#UU |
Description | IC MCU 8BIT 60KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 10MHz 60KB (60K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 740 | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | I2C, SIO, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 64 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Tray: | 172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | €34.02750 | €272.22 |
| Unit Price without VAT: | €34.02750 |
|---|---|
| Unit Price with VAT: | €42.70451 |

