Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMP2011MA/NOPB | |
|---|---|
DigiKey Part Number | LMP2011MA/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMP2011MA/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2011MA/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 0.12 µV | |
Current - Supply | 930µA | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.27000 | €2.27 |
| 10 | €1.69000 | €16.90 |
| 95 | €1.39116 | €132.16 |
| 190 | €1.33111 | €252.91 |
| 285 | €1.30109 | €370.81 |
| 570 | €1.25698 | €716.48 |
| 1 045 | €1.22487 | €1,279.99 |
| 2 565 | €1.18630 | €3,042.86 |
| 5 035 | €1.16310 | €5,856.21 |
| Unit Price without VAT: | €2.27000 |
|---|---|
| Unit Price with VAT: | €2.84885 |





