


MC100EL1648DTG | |
---|---|
DigiKey Part Number | MC100EL1648DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EL1648DTG |
Description | IC OSC VCO 1.1GHZ 8TSSOP |
Customer Reference | |
Detailed Description | VCO IC 1.1GHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC100EL1648DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | VCO | |
Count | - | |
Frequency | 1.1GHz | |
Voltage - Supply | 4.2V ~ 5.5V | |
Current - Supply | 19 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |