
NSBA115TF3T5G | |
|---|---|
DigiKey Part Number | NSBA115TF3T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSBA115TF3T5G |
Description | TRANS PREBIAS PNP 50V SOT1123 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 254 mW Surface Mount SOT-1123 |
Datasheet | Datasheet |
EDA/CAD Models | NSBA115TF3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 100 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 160 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Power - Max | 254 mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-1123 | |
Supplier Device Package | SOT-1123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | €0.05316 | €425.28 |
| 16 000 | €0.04843 | €774.88 |
| 24 000 | €0.04602 | €1,104.48 |
| 40 000 | €0.04332 | €1,732.80 |
| 56 000 | €0.04171 | €2,335.76 |
| 80 000 | €0.04015 | €3,212.00 |
| 200 000 | €0.03776 | €7,552.00 |
| Unit Price without VAT: | €0.05316 |
|---|---|
| Unit Price with VAT: | €0.06672 |

