
LMV393IPW | |
|---|---|
DigiKey Part Number | 296-33322-5-ND |
Manufacturer | |
Manufacturer Product Number | LMV393IPW |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV393IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 84mA @ 5V | |
Current - Quiescent (Max) | 250µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 600ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.65100 | €6.51 |
| 25 | €0.58840 | €14.71 |
| 150 | €0.50300 | €75.45 |
| 300 | €0.47997 | €143.99 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |

