


LP3986TLX-2518/NOPB | |
|---|---|
DigiKey Part Number | 2156-LP3986TLX-2518/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LP3986TLX-2518/NOPB |
Description | IC REG LINEAR 2.5V/1.8V 8-DSBGA |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA 8-DSBGA (2x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 130 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 60dB ~ 50dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA (2x1.3) |
| Bulk: | 2250 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | €0.47333 | €259.86 |
| Unit Price without VAT: | €0.47333 |
|---|---|
| Unit Price with VAT: | €0.59403 |

