
LM2681M6/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM2681M6/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM2681M6/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 20mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Bulk: | 2744 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | €0.83477 | €258.78 |
| Unit Price without VAT: | €0.83477 |
|---|---|
| Unit Price with VAT: | €1.04764 |

