
LC79430KNE-E | |
|---|---|
DigiKey Part Number | 2156-LC79430KNE-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LC79430KNE-E |
Description | DOT MATRIX LCD DRIVERS |
Customer Reference | |
Detailed Description | LCD Driver 100-PQFP/QIP (20x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | Dot Matrix | |
Interface | - | |
Digits or Characters | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP/QIP (20x14) | |
Base Product Number |
| Bulk: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | €1.45331 | €254.33 |
| Unit Price without VAT: | €1.45331 |
|---|---|
| Unit Price with VAT: | €1.82390 |

