
LA4485-U-E | |
---|---|
DigiKey Part Number | 2156-LA4485-U-E-ND |
Manufacturer | Sanyo |
Manufacturer Product Number | LA4485-U-E |
Description | 5 WATT, TWO CHANNEL POWER AMPLIF |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 13-SIPH |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 4Ohm | |
Voltage - Supply | 13.2V ~ 24V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Supplier Device Package | 13-SIPH | |
Package / Case | 13-SIP |
Quantity | Unit Price | Ext Price |
---|---|---|
242 | €1.06368 | €257.41 |
Unit Price without VAT: | €1.06368 |
---|---|
Unit Price with VAT: | €1.33492 |