



LT3579EFE-1#PBF | |
|---|---|
DigiKey Part Number | 505-LT3579EFE-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3579EFE-1#PBF |
Description | IC REG BST CHRG PUMP ADJ 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Charge Pump, Cuk, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.215V 1 Output 6A (Switch) 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3579EFE-1#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V (Switch) | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.37000 | €9.37 |
| 10 | €6.39900 | €63.99 |
| 74 | €4.91257 | €363.53 |
| 148 | €4.55128 | €673.59 |
| 296 | €4.42581 | €1,310.04 |
| Unit Price without VAT: | €9.37000 |
|---|---|
| Unit Price with VAT: | €11.75935 |







